10035388-903LF

Heilind Number:BRG10035388-903LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10035388-903LF
ECAD Model:
3D Model

Description:

10035388-903LF-PEC RA SELECTIV POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10035388-903LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:70
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10035388-903LF

Detailed Description

Introducing the 10035388-903LF, a high-performance Power Edge Card connector designed for reliable board-to-board PCB connections. Featuring a sleek black housing made of high temperature plastic, this connector is built to withstand harsh operating conditions, with a wide temperature range from -5°C to 105°C. Its female gender and right angle mount angle make it suitable for various applications. With 70 gold-plated copper alloy contacts, it ensures excellent conductivity and durability, rated for up to 1000 VAC. The solder termination method guarantees secure and stable connections, with a pitch of 2.54mm for easy installation. Ideal for use in demanding environments, this connector is a versatile solution for your connectivity needs.