10038075-A1PLF

Heilind Number:BRG10038075-A1PLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10038075-A1PLF
ECAD Model:
3D Model

Description:

OEM ITEM 10038075-A1PLF-3.5 MINIATURE J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10038075-A1PLF
Gender:Female
Mount Type:Surface Mount
Mating Cycles:5000 cycle
Current Rating:1 A
Voltage Rating:500 VDC
Contact Plating:Gold
Contact Material:Titanium Alloy
Housing Material:High Temperature Plastic
Number of Contacts:5
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:Miniature Jack
SKU:BRG10038075-A1PLF

Detailed Description

Introducing the OEM ITEM 10038075-A1PLF-3.5 Miniature Jack, a high-performance connector designed for reliable board-to-board PCB connections. Featuring a female gender with five gold-plated contacts, this surface mount jack ensures secure and efficient signal transmission. Crafted from high temperature plastic with contact material made of titanium alloy, it offers durability and stability in a wide range of operating environments. With a maximum voltage rating of 500 VDC and a current rating of 1 A, this connector is suitable for various electronic applications. Its compact design and 5000 mating cycle durability make it ideal for use in demanding industries. Upgrade your connectivity solutions with the 10038075-A1PLF-3.5 Miniature Jack.