10038075-B1PLF

Heilind Number:BRG10038075-B1PLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10038075-B1PLF
ECAD Model:
3D Model

Description:

OEM ITEM 10038075-B1PLF-3.5 MINIATRUE J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10038075-B1PLF
Series:Miniature Jack
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:5
Mount Type:Surface Mount
Contact Material:Titanium Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mating Cycles:5000 cycle
Current Rating:1 A
Voltage Rating:500 VDC
SKU:BRG10038075-B1PLF

Detailed Description

Introducing the OEM ITEM 10038075-B1PLF-3.5 MINIATRUE J, a versatile connector designed for board-to-board PCB applications. This Miniature Jack features a female gender with 5 contacts, making it ideal for compact and efficient connections. Built with high temperature plastic housing and titanium alloy contacts plated with gold, it ensures reliable performance even in harsh environments. With a surface mount design, installation is quick and easy. Operating at temperatures ranging from -25°C to 85°C and rated for 500 VDC and 1 A, this connector is suitable for a wide range of applications. With a durability of 5000 mating cycles, it guarantees long-lasting connectivity. The 10038075B1PLF is a must-have component for any project requiring high-quality PCB connectors.