10038075-D0P

Heilind Number:BRG10038075-D0P
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10038075-D0P
ECAD Model:
3D Model

Description:

OEM ITEM 10038075-D0P-3.5 MINIATURE JAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10038075-D0P
Series:Miniature Jack
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Titanium Alloy
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mating Cycles:5000 cycle
Current Rating:1 A
Voltage Rating:500 VDC
SKU:BRG10038075-D0P

Detailed Description

Introducing the OEM ITEM 10038075-D0P-3.5 Miniature Jack, a high-performance female connector designed for surface mount applications. Constructed with durable high-temperature plastic housing and featuring titanium alloy contacts with silver plating, this connector ensures reliable and efficient signal transmission. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for a wide range of environments. Rated for 5000 mating cycles, it offers long-lasting durability. With a current rating of 1A and a voltage rating of 500VDC, it is ideal for high-speed data and power applications. Part of the Miniature Jack series, this connector is a perfect choice for board-to-board PCB connections in various industries. Trust in the quality and performance of the 10038075-D0P-3.5 for your connectivity needs.