| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10039755-10000TLF |
| Color: | Black |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 36 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | PCI Express® |
| SKU: | BRG10039755-10000TLF |
10039755-10000TLF
| Heilind Number: | BRG10039755-10000TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10039755-10000TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM10039755-10000TLF-PCI EXPRESS connector, a high-performance solution for your PCB connectivity needs. Designed for seamless integration in Black color, this connector features Glass-Filled Nylon housing for durability. With 36 contacts and Press-Fit termination method, it ensures reliable and secure connections. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of environments. With a pitch of 1mm and straight mount angle, it offers easy installation. ROHS compliant and rated for 300VAC, this connector meets industry standards for safety and performance. Whether for Board To Board or Card Edge connections, the OEM ITEM10039755-10000TLF-PCI EXPRESS connector is a dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/16/2025 | 20250516PCIEPF - Manufacturing Transfer. Transfer manufacturing site from DG in house to DG PLBL site for legacy PCIe PF series product lines, involve process: Stamping, Plating, Molding, Assembly. | Download | |||

