10039755-10012TLF

Heilind Number:BRG10039755-10012TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10039755-10012TLF
ECAD Model:
3D Model

Description:

OEM ITEM 516-530F-PCI EXPRESS EDGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10039755-10012TLF
Color:Black
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:98
Termination Method:Press-Fit
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10039755-10012TLF

Detailed Description

Featuring the SKU 10039755-10012TLF, this OEM ITEM 516-530F-PCI EXPRESS EDGE connector is a crucial component for high-speed data transmission in electronic devices. Designed for PCI Express® systems, it boasts a sturdy Glass-Filled Nylon housing and 98 copper alloy contacts with gold plating for optimal conductivity. With a press-fit termination method, installation is secure and reliable. Operating efficiently in temperatures ranging from -55 °C to 85 °C, it ensures performance in diverse environments. The 1 mm pitch and straight mount angle offer versatile connectivity options. ROHS compliant and rated for 300 VAC, this connector guarantees safety and environmental responsibility. Perfect for board-to-board and card edge connections, it's a must-have for demanding applications. With 50 mating cycles, it ensures long-lasting functionality. The 10039755-10012TLF is the epitome of quality and reliability in the realm of PCB connectors.