| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10039755-10013TLF |
| Color: | Black |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 164 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | PCI Express® |
| SKU: | BRG10039755-10013TLF |
10039755-10013TLF
| Heilind Number: | BRG10039755-10013TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10039755-10013TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM10039755-10013TLF, a high-performance PCI Express® connector designed for seamless board-to-board connectivity. Featuring a sleek black housing made of durable glass-filled nylon, this connector ensures reliable operation even in demanding environments. With 164 gold-plated copper alloy contacts, it guarantees excellent signal conductivity and corrosion resistance. The press-fit termination method simplifies installation, while the 1mm pitch and straight mount angle offer versatility in PCB design. Operating within a wide temperature range of -55°C to 85°C and rated for up to 300VAC, this connector is suitable for a variety of applications. RoHS compliant and with a mating cycle of 50, it meets strict industry standards for quality and reliability. Upgrade your connectivity solution with the OEM ITEM10039755-10013TLF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/16/2025 | 20250516PCIEPF - Manufacturing Transfer. Transfer manufacturing site from DG in house to DG PLBL site for legacy PCIe PF series product lines, involve process: Stamping, Plating, Molding, Assembly. | Download | |||

