| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10039851-101LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Contact Plating: | Tin Over Nickel |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 54 |
| Termination Method: | Press-Fit |
| Series: | AirMax VS® |
| SKU: | BRG10039851-101LF |
10039851-101LF
| Heilind Number: | BRG10039851-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10039851-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AirMax VS® 10039851-101LF, a high-performance backplane connector designed for male gender applications. Crafted with durable high temperature plastic housing, this connector features 54 contacts with press-fit termination for secure and reliable connectivity. The contact plating of tin over nickel ensures optimal signal transmission. With a pitch of 2mm and right-angle mount angle, it offers versatile installation options. Rated for 200 mating cycles and RoHS compliant, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with the AirMax VS® 10039851-101LF for unmatched performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2024 | PCN23120 - Materials Change. To reduce supply risk and enhance Airmax VS product delivery flexibility, ACS DongGuan factory has developped new copper suppliers for Airmax VS VR and RAH series.With better lead time and multiple sources, Airmax VS product line can be more flexible to support customers' demand fluctuation. | Download | |||
| 06/12/2023 | PCN23023 - Location Change. To reduce the supply risk and enhance Airmax VS product delivery flexibility, ACS Dongguan factory has developed Airmax VS 3 pair right angle header , 4 pair right angle header and 5 pair vertical receptacle capability of stamping and plating inside the factory. The Assembly operations continue at ACS Dongguan and to consume parts from this integrated production process. | Download | |||
| 02/26/2022 | PCN21102 - Location Change. Amphenol is transferring our existing Airmax VS production in Senai, Malaysia to our factory in Dongguan China.For the VS vertical receptacle series , products will transfer “as is” to Dongguan.For any right angle headers and receptacles or vertical headers, Amphenol plans to migrate customers to VS2 series, which is a backwards compatible, higher performing product. We will support that transfer at the same cost you pay today. For any demand of VS right angle headers and receptacles or vertical headers that remain in VS series after Feb 2022, production prices will increase 6% on shipments to cover the additional production related costs. This transfer to complete by 2022 Feb. | Download | |||
| 01/01/2020 | PCN19083 - Materials Change. Amphenol is migrating to a qualified/approved high performance plating, GXT+ due to the significantly increase in commodity costs. | Download | |||

