| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10040862-101LF |
| Series: | AirMax VS® |
| Gender: | Male |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 54 |
| Termination Method: | Press-Fit |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| SKU: | BRG10040862-101LF |
10040862-101LF
| Heilind Number: | BRG10040862-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10040862-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10040862-101LF, a high-performance Backplane Connector from the prestigious AirMax VS® series. Designed for male gender applications, this connector boasts a robust housing made of High Temperature Plastic, ensuring durability in even the most demanding environments. With 54 gold-plated contacts using a reliable Press-Fit termination method, it guarantees secure and efficient connectivity. Sporting a 2mm pitch and a Right Angle mount angle, it offers seamless integration into PCB setups. With a lifespan of 200 mating cycles and RoHS compliance, it ensures long-lasting performance while meeting environmental standards. Perfect for use in high-speed data transmission and power supply applications, this connector is a must-have for any project requiring reliable board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2024 | PCN23120 - Materials Change. To reduce supply risk and enhance Airmax VS product delivery flexibility, ACS DongGuan factory has developped new copper suppliers for Airmax VS VR and RAH series.With better lead time and multiple sources, Airmax VS product line can be more flexible to support customers' demand fluctuation. | Download | |||
| 06/12/2023 | PCN23023 - Location Change. To reduce the supply risk and enhance Airmax VS product delivery flexibility, ACS Dongguan factory has developed Airmax VS 3 pair right angle header , 4 pair right angle header and 5 pair vertical receptacle capability of stamping and plating inside the factory. The Assembly operations continue at ACS Dongguan and to consume parts from this integrated production process. | Download | |||
| 02/26/2022 | PCN21102 - Location Change. Amphenol is transferring our existing Airmax VS production in Senai, Malaysia to our factory in Dongguan China.For the VS vertical receptacle series , products will transfer “as is” to Dongguan.For any right angle headers and receptacles or vertical headers, Amphenol plans to migrate customers to VS2 series, which is a backwards compatible, higher performing product. We will support that transfer at the same cost you pay today. For any demand of VS right angle headers and receptacles or vertical headers that remain in VS series after Feb 2022, production prices will increase 6% on shipments to cover the additional production related costs. This transfer to complete by 2022 Feb. | Download | |||
| 01/01/2020 | PCN19083 - Materials Change. Amphenol is migrating to a qualified/approved high performance plating, GXT+ due to the significantly increase in commodity costs. | Download | |||

