| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10040993-101LF |
| Series: | AirMax VS® |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 120 |
| Termination Method: | Press-Fit |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| SKU: | BRG10040993-101LF |
10040993-101LF
| Heilind Number: | BRG10040993-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10040993-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AirMax VS® Backplane Connector, specifically designed for high-speed board-to-board connections in demanding environments. Crafted with high temperature plastic housing for superior durability, this female connector features 120 gold-plated contacts for reliable signal transmission. With a press-fit termination method and a pitch of 2mm, installation is quick and easy. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Perfect for use in aerospace, defense, and industrial applications, the AirMax VS® Connector ensures seamless connectivity with a lifespan of 200 mating cycles. Upgrade your PCB connections with the ultimate in reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2024 | PCN23120 - Materials Change. To reduce supply risk and enhance Airmax VS product delivery flexibility, ACS DongGuan factory has developped new copper suppliers for Airmax VS VR and RAH series.With better lead time and multiple sources, Airmax VS product line can be more flexible to support customers' demand fluctuation. | Download | |||
| 06/12/2023 | PCN23023 - Location Change. To reduce the supply risk and enhance Airmax VS product delivery flexibility, ACS Dongguan factory has developed Airmax VS 3 pair right angle header , 4 pair right angle header and 5 pair vertical receptacle capability of stamping and plating inside the factory. The Assembly operations continue at ACS Dongguan and to consume parts from this integrated production process. | Download | |||
| 02/26/2022 | PCN21102 - Location Change. Amphenol is transferring our existing Airmax VS production in Senai, Malaysia to our factory in Dongguan China.For the VS vertical receptacle series , products will transfer “as is” to Dongguan.For any right angle headers and receptacles or vertical headers, Amphenol plans to migrate customers to VS2 series, which is a backwards compatible, higher performing product. We will support that transfer at the same cost you pay today. For any demand of VS right angle headers and receptacles or vertical headers that remain in VS series after Feb 2022, production prices will increase 6% on shipments to cover the additional production related costs. This transfer to complete by 2022 Feb. | Download | |||
| 01/01/2020 | PCN19083 - Materials Change. Amphenol is migrating to a qualified/approved high performance plating, GXT+ due to the significantly increase in commodity costs. | Download | |||

