10045271-101LF

Heilind Number:BRG10045271-101LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10045271-101LF
ECAD Model:
3D Model

Description:

3PVR 8I 2MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10045271-101LF
Series:AirMax VS®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:72
Termination Method:Press-Fit
Contact Plating:Gold Over Nickel
Pitch:2 mm
Mount Angle:Straight
SKU:BRG10045271-101LF

Detailed Description

Introducing the 10045271-101LF, a high-performance connector designed for demanding applications. Part of the AirMax VS® series, this connector is specifically engineered for female gender compatibility. Constructed with durable high temperature plastic housing, it ensures reliable performance in harsh environments. With 72 gold over nickel contacts and a press-fit termination method, it guarantees secure and efficient connections. Featuring a 2mm pitch and straight mount angle, it is ideal for backplane and board-to-board PCB connections. Fully RoHS compliant, this connector meets strict environmental standards. Trust in the 10045271-101LF for high-quality, high-speed connectivity in your designs.