| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10046971-001LF |
| Color: | Black |
| Series: | Power Edge Card |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG10046971-001LF |
10046971-001LF
| Heilind Number: | BRG10046971-001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10046971-001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PWREDGE CARD VERT 32PX2 ( 10046971-001LF), a high-performance connector designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of durable high-temperature plastic, this Power Edge Card connector is both reliable and visually appealing. With 64 gold-plated contacts arranged in two rows, it ensures efficient signal transmission with minimal interference. The solder termination method guarantees a secure and stable connection, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -5°C to 105°C, this connector is built to withstand even the harshest environments. RoHS compliant and rated for 1000 VAC, it meets stringent quality standards for safety and environmental responsibility. Trust the PWREDGE CARD VERT 32PX2 for all your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

