| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10046971-003LF |
| Color: | Black |
| Series: | Power Edge Card |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 69 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG10046971-003LF |
10046971-003LF
| Heilind Number: | BRG10046971-003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10046971-003LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PWREDGE CARD VERT 35PX2, a crucial component in our Power Edge Card series. Designed for female connectors, this black connector boasts a durable housing made of high temperature plastic, ensuring reliability in various operating conditions. With 69 contacts spread across 2 rows, it offers ample connectivity for your PCB needs. The solder termination method, along with copper alloy contacts plated with gold over nickel, guarantees secure and efficient signal transmission. Operating at temperatures ranging from -5°C to 105°C and with a voltage rating of 1000VAC, this connector is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, installation is a breeze. RoHS compliant and rated for 200 mating cycles, it meets industry standards for environmental and mechanical performance. Perfect for board-to-board connections, the 10046971-003LF is a dependable solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

