| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10046971-019LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Series: | Power Edge Card |
| SKU: | BRG10046971-019LF |
10046971-019LF
| Heilind Number: | BRG10046971-019LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10046971-019LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 517-52XF-EDGE CARD CONNECTOR is an essential component for reliable board-to-board or card edge connections in electronic assemblies. With a sleek black design and durable construction using high-temperature plastic housing, this connector ensures long-lasting performance even in harsh operating conditions. Featuring 50 gold-plated copper alloy contacts in a 2-row configuration with a pitch of 2.54mm, it guarantees secure and efficient signal transmission. Its straight mount angle and solder termination method make installation easy and convenient. With a voltage rating of 1000VAC and a wide operating temperature range from -5°C to 105°C, this connector is suitable for a variety of applications. With RoHS compliance and 200 mating cycles, it meets industry standards for environmental sustainability and durability. Perfect for use in hi-rel environments, the 517-52XF-EDGE CARD CONNECTOR is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

