10046971-028LF

Heilind Number:BRG10046971-028LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10046971-028LF
ECAD Model:
3D Model

Description:

10046971-028LF-PWREDGE CARD VE POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10046971-028LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:64
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10046971-028LF

Detailed Description

Introducing the 10046971-028LF, a high-performance Power Edge Card connector designed for optimal connectivity in electronic devices. Featuring a sleek black housing made of durable High Temperature Plastic, this connector ensures reliability even in demanding environments. With 64 contacts arranged in 2 rows, solder termination method, and copper alloy contact material with gold plating, it guarantees secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -5°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, it offers easy installation on PCBs. Trusted for its quality and durability, this connector is ideal for use in Board To Board PCB and Card Edge connections, meeting the highest industry standards. Rest assured, the 10046971-028LF is the perfect solution for your connectivity needs.