10046971-033LF

Heilind Number:BRG10046971-033LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10046971-033LF
ECAD Model:
3D Model

Description:

10046971-033LF-PWR EDGE CARD VERT 12PX2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10046971-033LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:24
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10046971-033LF

Detailed Description

Introducing the 10046971-033LF, a reliable and high-performance Power Edge Card connector designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing made of durable High Temperature Plastic, this connector is built to withstand even the most demanding operating conditions, with a wide temperature range of -5°C to 105°C. With 24 gold-plated contacts arranged in 2 rows and a 2.54mm pitch, it ensures secure and efficient signal transmission. The female gender and straight mount angle make it easy to integrate into your electronic systems. Solder termination method guarantees a strong and lasting connection, while the copper alloy contact material with gold plating ensures excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC and 200 mating cycles, this connector is ideal for high-power applications. Trust the 10046971-033LF for all your PCB connection needs.