10046971-036LF

Heilind Number:BRG10046971-036LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10046971-036LF
ECAD Model:
3D Model

Description:

10046971-036LF-PWR EDGE CARD V POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10046971-036LF
Color:Black
Series:Power Edge Card
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Voltage Rating:1000 VAC
SKU:BRG10046971-036LF

Detailed Description

Introducing the 10046971-036LF female Power Edge Card connector in sleek black. Specifically designed for high-performance board-to-board PCB applications, this connector features 64 gold-plated contacts for optimal conductivity and durability. Constructed with high temperature plastic housing, it ensures reliable operation in extreme environments, with a wide operating temperature range from -5°C to 105°C. The solder termination method and straight mount angle provide easy installation onto PCBs. With a voltage rating of 1000 VAC and 200 mating cycles, this connector guarantees long-lasting and safe connectivity. Suitable for various industries, it meets the highest quality standards for PCB connectors. Upgrade your electronic systems with the 10046971-036LF for seamless and efficient data transmission.