| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10046971-042LF |
| Color: | Black |
| Series: | Power Edge Card |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG10046971-042LF |
10046971-042LF
| Heilind Number: | BRG10046971-042LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10046971-042LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10046971-042LF, a high-quality Power Edge Card connector designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of durable high-temperature plastic, this connector ensures reliable performance even in demanding environments. With 70 gold-plated contacts in two rows, solder termination method, and a compact 2.54mm pitch, it offers efficient and secure connectivity. The copper alloy contact material with gold plating guarantees excellent conductivity and corrosion resistance, while a wide operating temperature range of -5°C to 105°C ensures versatility. With a voltage rating of 1000 VAC and 200 mating cycles, this connector is ideal for a range of applications. Trust the 10046971-042LF for robust and dependable PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

