| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10051922-1010EHLF |
| Series: | VLL |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Ivory |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | BRG10051922-1010EHLF |
10051922-1010EHLF
| Heilind Number: | BRG10051922-1010EHLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10051922-1010EHLF |
| ECAD Model: |
Specifications
Detailed Description
The 10051922-1010EHLF is a high-performance VLL series surface mount connector, designed for reliable connectivity in a wide range of applications. Featuring a durable glass-filled plastic housing in an elegant ivory color, this connector offers exceptional strength and aesthetics. With 10 gold-plated copper alloy contacts arranged in a single row at a 0.5mm pitch, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -55°C to 85°C, this connector is suitable for both standard and challenging environments. Its UL 94V-0 flammability rating guarantees safety, while its 50VAC voltage rating and 0.5A current rating make it ideal for various electronic devices. The right-angle mount type and bottom contact orientation provide flexibility in installation, while its non-RoHS compliance ensures compatibility with a wide range of systems. Whether for consumer electronics, automotive, or industrial applications, the 10051922-1010EHLF connector delivers uncompromising performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

