| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10051922-1810ELF |
| Pitch: | 0.5 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Ivory |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 18 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | VLL |
| SKU: | BRG10051922-1810ELF |
10051922-1810ELF
| Heilind Number: | BRG10051922-1810ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10051922-1810ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10051922-1810ELF, a high-performance connector designed for reliable and efficient surface mount applications. Part of the VLL series, this connector features a durable glass-filled plastic housing in an elegant ivory color. With 18 gold-plated contacts, it ensures superior conductivity and signal transmission. The copper alloy contact material and UL 94V-0 flammability rating guarantee safety and durability. Operating seamlessly in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of environments. With a pitch of 0.5mm and a right-angle mount angle, it offers flexibility in installation. RoHS compliant and with a voltage rating of 50VAC, it meets stringent industry standards for environmental responsibility and performance. Perfect for demanding applications in the aerospace, automotive, and industrial sectors, the 10051922-1810ELF sets a new standard in connector technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

