| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10051922-2610EHLF |
| Series: | VLL |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | BRG10051922-2610EHLF |
10051922-2610EHLF
| Heilind Number: | BRG10051922-2610EHLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10051922-2610EHLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10051922-2610EHLF, a high-performance FFC/FPC connector from the VLL series. Engineered with durability and reliability in mind, this connector features a rugged housing made of UL 94V-0 rated glass-filled plastic in sleek black, ensuring superior protection in any environment. With 26 gold-plated copper alloy contacts, it guarantees secure and efficient signal transmission, even in extreme temperatures ranging from -55°C to 85°C. Designed for surface mounting with a pitch of 0.5mm and a right-angle orientation, it offers easy integration into your electronic systems. RoHS compliant and rated for 50VAC, this connector is not only environmentally friendly but also safe for use in various applications. Trusted for its quality and performance, the 10051922-2610EHLF is the ideal choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

