| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10052620-4444P00LF |
| Series: | AirMax® |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Press-Fit |
| Contact Plating: | Tin Over Nickel |
| Pitch: | 6 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 150 V |
| SKU: | BRG10052620-4444P00LF |
10052620-4444P00LF
| Heilind Number: | BRG10052620-4444P00LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10052620-4444P00LF |
| ECAD Model: |
Specifications
Detailed Description
The AirMax® RA Coplanar Power Receptacle ( 10052620-4444P00LF) is a high-performance connectivity solution designed for demanding applications. Featuring a female gender and durable high-temperature plastic housing, this connector ensures reliable operation even in harsh environments. With four contacts and a press-fit termination method, it offers secure and efficient power transfer. The tin over nickel contact plating guarantees excellent conductivity and corrosion resistance. At a pitch of 6mm and a right-angle mount angle, it allows for space-efficient PCB layout. RoHS compliant and rated for 150V, this connector meets international standards for environmental responsibility and electrical safety. Ideal for backplane and board-to-board connections in various industries, it offers dependable performance with a 200-cycle mating lifespan. The AirMax® RA Coplanar Power Receptacle is the perfect choice for high-reliability power transmission applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/07/2021 | PCN21053 - Location Change. Consolidate Airmax power connector component supply from AICC Jurong to AICC Dongguan factory | Download | |||
| 08/15/2015 | PCN15070 R.1 - By Revsion 1 - Type of change wrongly given in the PCN pdf file as Design change was corrected to Documentation change. | Download | |||
| 01/30/2015 | PCN14102 - Location Change. | Download | |||

