| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10052620-4555P00LF |
| Pitch: | 6 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin Over Nickel |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Press-Fit |
| Series: | AirMax® |
| SKU: | BRG10052620-4555P00LF |
10052620-4555P00LF
| Heilind Number: | BRG10052620-4555P00LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10052620-4555P00LF |
| ECAD Model: |
Specifications
Detailed Description
The RA COPLANAR POWER RECPT from the AirMax® series is a high-performance female connector designed for reliable power transmission in demanding environments. Constructed with high-temperature plastic housing, this connector ensures durability and safety in operation. Featuring 4 gold-plated contacts with a tin over nickel finish, it guarantees optimal conductivity and resistance to corrosion. With a 6mm pitch and right-angle mount angle, it offers easy and secure installation on PCBs. Compliant with RoHS regulations and rated for 150V, it meets international standards for environmental responsibility and electrical safety. Ideal for use in backplane and board-to-board connections, this connector is a dependable choice for various industrial applications. With a mating cycle of 200, it ensures long-lasting performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/07/2021 | PCN21053 - Location Change. Consolidate Airmax power connector component supply from AICC Jurong to AICC Dongguan factory | Download | |||
| 08/15/2015 | PCN15070 R.1 - By Revsion 1 - Type of change wrongly given in the PCN pdf file as Design change was corrected to Documentation change. | Download | |||
| 01/30/2015 | PCN14102 - Location Change. | Download | |||

