| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10053363-200LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Series: | Power Edge Card |
| SKU: | BRG10053363-200LF |
10053363-200LF
| Heilind Number: | BRG10053363-200LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10053363-200LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RA PWR EDGE CARD AC TAB ( 10053363-200LF), a high-performance connector designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of durable high-temperature plastic, this connector ensures reliable performance even in demanding environments. With 64 gold-plated copper alloy contacts in a 2-row configuration, it offers exceptional conductivity and signal integrity. The solder termination method guarantees secure attachment, while the right-angle mount angle allows for convenient installation. Operating smoothly in temperatures ranging from -5°C to 105°C and with a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications. RoHS compliant and with a 200-cycle mating lifespan, it meets stringent industry standards for quality and reliability. Perfect for power edge card applications, this connector, part of the Power Edge Card series, is a must-have for any PCB assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

