| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10056844-114LF |
| Color: | Black |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| SKU: | BRG10056844-114LF |
10056844-114LF
| Heilind Number: | BRG10056844-114LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10056844-114LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® High Temperature Plastic PCB Pin Header, perfect for your electronic connectivity needs. Featuring a sleek black design, this connector boasts 14 gold-plated contacts for optimal conductivity. With a straight mount angle and through-hole installation, it offers easy integration onto your PCB. The phosphor bronze contact material ensures durability, even in extreme temperatures ranging from -65 to 125°C. UL 94V-0 rated for safety, it is ideal for high-performance applications. RoHS compliant for environmental responsibility, this connector guarantees quality and reliability. Upgrade your electronic devices with the Quickie® PCB Pin Header.

