10056844-120LF

Heilind Number:BRG10056844-120LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10056844-120LF
ECAD Model:
3D Model

Description:

OEM ITEM 522-53WF-QUICKIE HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10056844-120LF
Color:Black
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG10056844-120LF

Detailed Description

Introducing the OEM ITEM 522-53WF-QUICKIE HEADER, a vital component in the Quickie® series designed for high-performance connectivity. Featuring a sleek black housing made of high temperature plastic, this header ensures durability in various operating environments. With 20 gold-plated contacts on two rows, it guarantees reliable signal transmission. The through-hole mount type and solder termination method offer easy installation on PCBs. Constructed with phosphor bronze contacts, it ensures optimal conductivity. Operating within a wide temperature range of -65°C to 125°C, it is suitable for demanding applications. With a pitch of 2.54mm and straight mount angle, it provides efficient PCB integration. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. With a current rating of 3A, it meets high-performance standards in the industry. Upgrade your connectivity solutions with the 10056844120LF for seamless and reliable PCB connections.