10056845-114LF

Heilind Number:BRG10056845-114LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10056845-114LF
ECAD Model:
3D Model

Description:

QKE HDR SS RA DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10056845-114LF
Color:Black
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
SKU:BRG10056845-114LF

Detailed Description

Introducing the Quickie® HDR SS RA DP, a high-performance PCB connector designed for reliable and efficient electronic connections. With a sleek black housing made of high temperature plastic, this connector offers durability in even the toughest operating conditions. Featuring 14 gold-plated contacts in a 2-row configuration, it ensures excellent conductivity and signal integrity. The right-angle mount type with through-hole termination method makes installation easy and secure. Rated for a wide temperature range from -65°C to 125°C, it can withstand extreme environments. This UL 94V-0 rated connector is compliant with RoHS regulations, making it environmentally friendly. With a current rating of 3A and voltage rating of 500VAC, it is suitable for a variety of applications. Trust the Quickie® HDR SS RA DP for high-quality and high-reliability connections in your projects.