10057596-10020TLF

Heilind Number:BRG10057596-10020TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10057596-10020TLF
ECAD Model:
3D Model

Description:

OEM ITEM 10057596-10020TLF-PCI EXPRESS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10057596-10020TLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:280
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:1.57 mm
SKU:BRG10057596-10020TLF

Detailed Description

Introducing the 10057596-10020TLF, a high-performance PCI Express® connector designed for seamless connectivity in electronic devices. Crafted from durable black glass-filled nylon, this OEM item ensures reliable performance even in demanding environments. With 280 gold-plated copper alloy contacts, it guarantees efficient data transmission. The through-hole mount type and straight mount angle facilitate easy installation on PCBs. Operating between -55°C to 85°C, it is suitable for a wide range of applications. With a pitch of 1 mm and a voltage rating of 300 VAC, this connector meets industry standards for quality and reliability. Perfect for board-to-board and card edge connections, the 10057596-10020TLF is a must-have component for high-speed data transfer.