| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10058831-111LF |
| Color: | Black |
| Pitch: | 0.75 mm |
| Mating Cycles: | 200 cycle |
| Card Thickness: | 1.6 mm |
| Current Rating: | 1 A |
| Voltage Rating: | 12 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 170 |
| Termination Method: | Press-Fit |
| Series: | uTCA |
| SKU: | BRG10058831-111LF |
10058831-111LF
| Heilind Number: | BRG10058831-111LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10058831-111LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10058831-111LF, a cutting-edge OEM component from our uTCA series designed for high-performance board-to-board PCB connectivity. This essential connector boasts 170 gold-plated contacts, ensuring reliable signal transmission with a current rating of 1A and a voltage rating of 12VAC. Featuring a robust housing made of Liquid Crystal Polymer, it offers durability and stability in demanding industrial environments. The termination method of Press-Fit guarantees secure and efficient installation, while the 0.75mm pitch allows for precise alignment. With a mating cycle of 200 and full RoHS compliance, this connector is not only technologically advanced but also environmentally friendly. Whether used in telecommunications, aerospace, or other critical applications, the 10058831-111LF delivers unparalleled quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2025 | PCN-20240808 - Transfer manufacturing site. Transfer manufacturing site from DG in house to DG PLBL site for legacy DDR2 SODIMM& MICRO TCA series product lines Design and tooling are all belongs to AFCI DG, Quality control by AFCI DG, only outsource the manufacturing to help optimizing factory place for growth products. | Download | |||

