10061913-100PLF

Heilind Number:BRG10061913-100PLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10061913-100PLF
ECAD Model:
3D Model

Description:

OEM ITEM 516-530F-PCI EXPRESS EDGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10061913-100PLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:36
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:1.57 mm
SKU:BRG10061913-100PLF

Detailed Description

Introducing the OEM ITEM 516-530F-PCI EXPRESS EDGE, a high-performance board-to-board connector designed for seamless integration in PCI Express® systems. Featuring a sleek black housing made of durable Glass-Filled Nylon, this connector ensures reliable and secure connections in even the most demanding environments. With 36 gold-plated contacts and a surface mount design, it offers optimal conductivity and easy installation. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. With a voltage rating of 300 VAC and RoHS compliance, it meets stringent quality and safety standards. The straight mount angle and 1mm pitch make it versatile for various PCB layouts. Whether for industrial, commercial, or consumer electronics, the 516-530F-PCI EXPRESS EDGE guarantees high-speed data transfer and performance.