The 10061913-103CLF is a high-performance OEM item designed for seamless connectivity in PCI Express® systems. Featuring a sleek black finish and crafted from durable Glass-Filled Nylon, this connector ensures reliable operation in any environment. With 164 copper alloy contacts plated in gold, it guarantees excellent conductivity and signal integrity. Its surface mount design, straight mount angle, and 1mm pitch make for easy and secure installation on PCBs. Operating efficiently in temperatures ranging from -55°C to 85°C and with a voltage rating of 300VAC, it is suitable for a wide range of applications. With a mating cycle of 50, it offers long-lasting performance. This RoHS-compliant connector, with a card thickness of 1.57mm, is ideal for use in high-speed data transmission and networking systems.