10061913-111PLF

Heilind Number:BRG10061913-111PLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10061913-111PLF
ECAD Model:
3D Model

Description:

OEM ITEM 10061913-111PLF-PCIE SMT 2X32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10061913-111PLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:64
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:1.57 mm
SKU:BRG10061913-111PLF

Detailed Description

Introducing the OEM ITEM 10061913-111PLF-PCIE SMT 2X32 Connector, a high-performance solution for your PCB connectivity needs. Designed for seamless integration, this black PCI Express® connector features a durable housing made of glass-filled nylon, ensuring long-lasting reliability. With 64 copper alloy contacts plated in gold, it guarantees optimal signal transmission even in demanding environments. Operating efficiently in temperatures ranging from -55°C to 85°C, it offers versatility for various applications. Its surface mount design and straight mount angle make installation a breeze. RoHS compliant and boasting a voltage rating of 300 VAC, this connector prioritizes safety and environmental responsibility. Perfect for board-to-board and card edge connections, it is a must-have component for your electronics projects. Upgrade to the 10061913-111PLF-PCIE for premium performance and peace of mind.