10066848-101LF

Heilind Number:BRG10066848-101LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10066848-101LF
ECAD Model:
3D Model

Description:

10066848-101LF-R/R STR HDR MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10066848-101LF
Color:Black
Housing Material:Glass-Filled PCT
Number of Contacts:22
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:2.5 mm
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:200 V
Mating Length:4.3 mm
SKU:BRG10066848-101LF

Detailed Description

Introducing the 10066848-101LF PCB Pin Header, a high-performance connector designed for reliability in electronic applications. Featuring a durable Glass-Filled PCT housing material, this connector ensures secure and stable connections. With 22 contacts arranged in 2 rows, it offers versatility in connectivity. The Phosphor Bronze contact material with GXT plating guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. Designed for through-hole mounting with a 2mm pitch, it allows for easy installation. With a straight mount angle and a tail length of 2.5mm, it provides a compact and efficient solution for PCB connectivity. Rated for 2A current and 200V voltage, it meets high-performance standards. UL 94V-0 rated for flammability, it ensures safety in operation. The 10066848-101LF is the ideal choice for demanding electronic applications.