10066848-102LF

Heilind Number:BRG10066848-102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10066848-102LF
ECAD Model:
3D Model

Description:

10066848-102LF-R/R STR HDR MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10066848-102LF
Color:Black
Housing Material:Glass-Filled PCT
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:2.5 mm
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:200 V
Mating Length:4.3 mm
SKU:BRG10066848-102LF

Detailed Description

Introducing the 10066848-102LF PCB Pin Header, a high-quality connector designed for reliable and efficient board-to-board connections. With a sleek black housing made of Glass-Filled PCT, this component offers durability and performance in any application. Featuring 34 contacts spread across 2 rows, it allows for seamless data transmission. The Through Hole mount type ensures easy installation, while the Phosphor Bronze contact material with GXT plating guarantees excellent conductivity. Operating between -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2mm and straight mount angle, it fits perfectly on your PCB. UL 94V-0 rated for safety, it can handle up to 2A current and 200V voltage. The mating length of 4.3mm ensures a secure connection, making it ideal for hi-rel applications. Upgrade your electronic systems with the 10066848-102LF and experience seamless connectivity like never before.