10066848-108LF

Heilind Number:BRG10066848-108LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10066848-108LF
ECAD Model:
3D Model

Description:

10066848-108LF-R/R STR HDR MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10066848-108LF
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.5 mm
Mating Length:3.4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:200 V
Contact Plating:GXT
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10066848-108LF

Detailed Description

This black PCB Pin Header, SKU 10066848-108LF, is a high-quality connector designed for through-hole mounting applications. Featuring a durable housing made of Glass-Filled PCT, it ensures reliable performance even in harsh environments. With 8 contacts arranged in 2 rows, it offers efficient connectivity for your electronic devices. The contacts, made of Phosphor Bronze and plated with GXT, guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of industrial and commercial applications. With a pitch of 2mm and straight mount angle, it facilitates easy installation on PCBs. UL 94V-0 rated for flammability, it meets stringent safety standards. Its current rating of 2A and voltage rating of 200V make it ideal for power and signal transmission. The 3.4mm mating length and 2.5mm tail length ensure a secure connection. Whether you're designing consumer electronics or industrial machinery, this PCB Pin Header is a reliable choice.