10070158-00119LLF

Heilind Number:BRG10070158-00119LLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10070158-00119LLF
ECAD Model:
3D Model

Description:

10070158-00119LLF-MICROTCA 48V D-SUB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10070158-00119LLF
Gender:Male
Mount Type:PCB Mount
Mating Cycles:200 cycle
Current Rating:24 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Contact Resistance:2.7 mΩ
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10070158-00119LLF

Detailed Description

The 10070158-00119LLF is a high-performance D-Sub connector designed for male gender applications. Constructed with durable steel housing and featuring PCB mount installation, this connector ensures secure and reliable connections. With a solder termination method and contact material made of Copper Alloy plated with Gold Over Nickel, it offers superior conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of environments. With a low contact resistance of 2.7 mΩ, it guarantees minimal power loss. Rated for 24 A and 300 V, it is perfect for high-power applications. The d_sub_shell_size A classification ensures compatibility with various devices. With a mating cycle of 200 cycles, it offers long-term durability. Ideal for use in demanding industrial settings, it is a reliable solution for your connectivity needs.