10070158-00119XLF

Heilind Number:BRG10070158-00119XLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10070158-00119XLF
ECAD Model:
3D Model

Description:

MICROTCA 48V DUAL CNRSTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10070158-00119XLF
Gender:Male
Mount Type:PCB Mount
Mating Cycles:200 cycle
Current Rating:24 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Contact Resistance:2.7 mΩ
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10070158-00119XLF

Detailed Description

Introducing the 10070158-00119XLF, a high-performance MICROTCA 48V DUAL CNRSTB connector designed for robust connectivity in male applications. Crafted from durable steel with a PCB mount, it ensures secure installation. The solder termination method and copper alloy contacts plated with gold over nickel guarantee reliable conductivity in a wide operating temperature range from -55°C to 125°C. With a low contact resistance of 2.7 mΩ and a current rating of 24 A, this connector is ideal for high-power applications. Meeting RoHS compliance standards and boasting a voltage rating of 300 V, it is both environmentally friendly and safe for use. With a d-sub shell size of A and 200 mating cycles, it offers longevity and versatility in various connectivity setups. Trust in the 10070158-00119XLF for your IO connector needs.