10070158-00419XLF

Heilind Number:BRG10070158-00419XLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10070158-00419XLF
ECAD Model:
3D Model

Description:

OEM ITEM 569-5L4F-D-SUB UTCA POWER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10070158-00419XLF
Gender:Male
Mount Type:PCB Mount
Mating Cycles:200 cycle
Current Rating:24 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Contact Resistance:2.7 mΩ
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10070158-00419XLF

Detailed Description

Introducing the OEM ITEM 569-5L4F-D-SUB UTCA POWER Connector, designed for reliable power transmission in demanding environments. Featuring a male gender and sturdy steel housing, this connector ensures secure PCB mounting with solder termination. The contact material of copper alloy with gold plating guarantees efficient conductivity and corrosion resistance, while the wide operating temperature range from -55°C to 125°C allows for versatile use. With a low contact resistance of 2.7 mΩ and a high current rating of 24 A, it delivers optimal performance. ROHS compliant and rated for 300 V, this D-Sub connector in shell size A is ideal for IO applications. With a mating cycle of 200 and no high-reliability designation, it offers a cost-effective solution for power connectivity needs. Get the 10070158-00419XLF for your next project.