10072353-G01-11ULF

Heilind Number:BRG10072353-G01-11ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10072353-G01-11ULF
ECAD Model:
3D Model

Description:

MINITEK UNSHROUDED HEADE-R RIG MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10072353-G01-11ULF
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:650 VAC
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:22
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Minitek® BTB/WTB
SKU:BRG10072353-G01-11ULF

Detailed Description

Introducing the MINITEK UNSHROUDED HEADER RIG MINITEK, a sleek and reliable connectivity solution designed for high-performance applications. With a striking black finish and a housing material made of high-temperature plastic, this connector ensures durability in even the most demanding environments. Featuring 22 gold-plated copper alloy contacts in a 2-row configuration, it guarantees secure and efficient power and signal transmission. Operating seamlessly in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of industrial settings. Its through-hole mount type and right-angle mount angle offer flexibility in installation, while its UL 94V-0 flammability rating ensures safety compliance. With a current rating of 2A and a voltage rating of 650VAC, this connector is a dependable choice for your PCB connection needs. Upgrade your connectivity with the MINITEK UNSHROUDED HEADER RIG MINITEK.