10072353-G01-22ULF

Heilind Number:BRG10072353-G01-22ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10072353-G01-22ULF
ECAD Model:
3D Model

Description:

MINITEK UNSHROUDED HEADE-R RIGHT ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10072353-G01-22ULF
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:650 VAC
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:44
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Minitek® BTB/WTB
SKU:BRG10072353-G01-22ULF

Detailed Description

Introducing the MINITEK UNSHROUDED HEADER RIGHT ANGLE, part of the Minitek® BTB/WTB series. This black connector features a high temperature plastic housing, making it durable and reliable in various environments. With 44 gold-plated copper alloy contacts in a 2-row configuration, it ensures efficient connectivity on PCBs. Designed for through-hole mounting with a pitch of 2mm and a right-angle orientation, it offers space-saving solutions for electronic assemblies. Operating at temperatures ranging from -40°C to 125°C, it guarantees performance even in extreme conditions. With a voltage rating of 650 VAC and a current rating of 2 A, it meets rigorous industry standards for safety and reliability. RoHS compliant, it also prioritizes environmental sustainability. Trust the MINITEK UNSHROUDED HEADER RIGHT ANGLE for your connectivity needs.