10072354-F01-14ULF

Heilind Number:BRG10072354-F01-14ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10072354-F01-14ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-RIGHT MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10072354-F01-14ULF
Color:Cream
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Tail Length:2 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:650 V
Mating Length:4 mm
SKU:BRG10072354-F01-14ULF

Detailed Description

Introducing the 10072354-F01-14ULF, a MINITEK shrouded header designed for secure and reliable connections in electronic assemblies. With a cream-colored high-temperature plastic housing, this connector is suitable for a wide range of applications. Featuring 14 gold-plated contacts in a 2-row configuration, it ensures efficient signal transmission. The through-hole mount and solder termination method guarantee stable attachment to PCBs. With a pitch of 2mm and right-angle mount angle, it offers versatility in board layout. UL 94V-0 rated for flammability, it meets stringent safety standards. Operating from -40°C to 125°C, it is suitable for harsh environments. With a current rating of 2A and voltage rating of 650V, it is reliable for power and signal applications. RoHS compliant for environmental responsibility. Trust the 10072354-F01-14ULF for high-quality connections in your electronic designs.