10072354-G01-14ULF

Heilind Number:BRG10072354-G01-14ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10072354-G01-14ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-RIGHT MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10072354-G01-14ULF
Color:Cream
Pitch:2 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:650 V
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10072354-G01-14ULF

Detailed Description

Introducing the MINITEK SHROUDED HEADER, a versatile and reliable connector designed for seamless PCB integration. Featuring a right-angle mount and through-hole termination, this header ensures secure and stable connections in electronic assemblies. With 14 gold-plated contacts on 2 rows, it offers excellent conductivity and durability, suitable for a wide range of applications. The high-temperature plastic housing, UL 94V-0 flammability rating, and wide operating temperature range from -40°C to 125°C guarantee robust performance in demanding environments. Compliant with stringent quality standards, including a 650V voltage rating and 2A current rating, this header is ideal for high-speed data transmission and power delivery. Upgrade your connectivity solutions with the MINITEK SHROUDED HEADER and experience enhanced reliability and performance in your designs.