10072354-G01-18KLF

Heilind Number:BRG10072354-G01-18KLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10072354-G01-18KLF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-- MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10072354-G01-18KLF
Color:Cream
Housing Material:High Temperature Plastic
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Tail Length:2 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:650 V
Mating Length:4 mm
SKU:BRG10072354-G01-18KLF

Detailed Description

The MINITEK SHROUDED HEADER in Cream color, SKU 10072354-G01-18KLF, is a high-quality connector designed for efficient PCB board connections. With 18 gold-plated contacts in two rows, it ensures reliable signal transmission in a wide temperature range from -40°C to 125°C. Featuring a pitch of 2mm and through-hole mount type with solder termination, it offers easy installation and secure attachment. The shrouded design provides added protection and the UL 94V-0 flammability rating guarantees safety. With a current rating of 2A and voltage rating of 650V, it is suitable for various applications. RoHS compliant and made with high-temperature plastic housing, this connector meets industry standards for quality and reliability. Perfect for use in electronic devices, the MINITEK SHROUDED HEADER is a trusted choice for seamless PCB connections.