| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10072354-G01-30KLF |
| Color: | Cream |
| Pitch: | 2 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2 mm |
| Mating Length: | 4 mm |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 650 V |
| Contact Plating: | Gold/GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG10072354-G01-30KLF |
10072354-G01-30KLF
Specifications
Detailed Description
The 10072354-G01-30KLF PCB Pin Header Connector in Cream color features a durable High Temperature Plastic housing, ideal for extreme operating conditions ranging from -40°C to 125°C. With 30 gold-plated Copper Alloy contacts in a 2-row configuration, it ensures reliable signal transmission. Designed for Through Hole mounting with Solder termination, this connector offers secure and stable attachment. The 2mm pitch and Right Angle mount angle facilitate efficient PCB assembly. Its UL 94V-0 flammability rating guarantees safety. With a current rating of 2A and voltage rating of 650V, it meets high-performance standards. Perfect for various electronic devices, this connector is a versatile solution for demanding applications.

