10073456-001LF

Heilind Number:BRG10073456-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10073456-001LF
ECAD Model:
3D Model

Description:

QUICKIE HEADER VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10073456-001LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.06 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:110 V
SKU:BRG10073456-001LF

Detailed Description

Introducing the QUICKIE HEADER VERTICAL in Blue from our Quickie® series, a high-quality connector designed for efficient PCB assembly. With a housing made of Glass-Filled Polycarbonate and featuring Press-Fit termination, this connector ensures secure and reliable connections. It boasts 10 contacts arranged in 2 rows, with Phosphor Bronze contact material and GXT plating for enhanced durability. Operating between -65°C and 125°C, it offers reliable performance in a wide range of environments. With a 2.54 mm pitch and straight mount angle, it's easy to integrate into your designs. The UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Rated for 3A at 110V, this connector is ideal for various applications in the hi_rel space. Trust in the quality and performance of the 10073456001LF for your connectivity needs.