10073456-031LF

Heilind Number:BRG10073456-031LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10073456-031LF
ECAD Model:
3D Model

Description:

10073456-031LF-QKE HDR ASSY IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10073456-031LF
Color:Blue
Pitch:2.54 mm
Shroud Type:Yes
Mount Angle:Straight
Tail Length:4.06 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:110 V
Contact Plating:GXT
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG10073456-031LF

Detailed Description

Introducing the Quickie® 10073456-031LF, a high-performance PCB pin header connector designed for reliable and efficient electronic connections. Featuring a durable housing made of glass-filled polycarbonate in a sleek blue color, this connector is built to withstand harsh operating environments with a wide temperature range of -65 °C to 125 °C. With 26 contacts arranged in 2 rows on a 2.54 mm pitch, it offers ample connectivity options for your PCBs. The press-fit termination method ensures secure and stable connections, while the phosphor bronze contacts with GXT plating guarantee excellent conductivity. UL 94V-0 rated for flammability, this connector meets stringent safety standards. With a current rating of 3 A and voltage rating of 110 V, it is suitable for a wide range of applications. The straight mount angle and shrouded design provide easy installation and protection against interference. Trust in the 10073456-031LF for dependable performance in your electronic projects.