10073456-061LF

Heilind Number:BRG10073456-061LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10073456-061LF
ECAD Model:
3D Model

Description:

10073456-061LF-QKE HDR IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10073456-061LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:50
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.06 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:110 V
SKU:BRG10073456-061LF

Detailed Description

Introducing the Quickie® Blue PCB Pin Header, SKU 10073456-061LF, designed for high-performance electronic connections. Crafted with durable Glass-Filled Polycarbonate housing material, this connector ensures reliable operation in demanding environments. Featuring 50 contacts in a double-row configuration, and a Press-Fit termination method, it guarantees secure and efficient PCB mounting. The Phosphor Bronze contacts with GXT plating offer excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating ensures safety. With a wide operating temperature range from -65°C to 125°C, and a current and voltage rating of 3A and 110V respectively, this connector is ideal for various applications. Its straight mount angle and shrouded design provide ease of installation and protection. Trust in the 10073456-061LF for high-reliability connectivity in your projects.