10075024-F01-10ULF

Heilind Number:BRG10075024-F01-10ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075024-F01-10ULF
ECAD Model:
3D Model

Description:

MINITEK UNSHROUDED HEADE-R VER MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075024-F01-10ULF
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:650 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10075024-F01-10ULF

Detailed Description

The MINITEK UNSHROUDED HEADER VER MINITEK is a high-performance connector designed for reliable and efficient board-to-board connections. With a sleek black housing made of high-temperature plastic, this header ensures durability even in extreme operating conditions. Featuring 20 gold-plated copper alloy contacts arranged in 2 rows with a 2mm pitch, it guarantees secure and low-resistance connections. Its through-hole mount type and straight mount angle make installation a breeze, while its UL 94V-0 flammability rating ensures safety. Rated for 2A at 650V, with a wide operating temperature range from -55°C to 125°C, this connector is suitable for a variety of applications. Whether for industrial machinery or consumer electronics, the MINITEK UNSHROUDED HEADER VER MINITEK delivers superior performance and reliability.