10075024-G01-18ULF

Heilind Number:BRG10075024-G01-18ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075024-G01-18ULF
ECAD Model:
3D Model

Description:

MINITEK UNSHROUDED HEADE-R VER MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075024-G01-18ULF
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:650 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:36
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10075024-G01-18ULF

Detailed Description

MINITEK UNSHROUDED HEADER VER MINITEK offers reliable connectivity in electronic applications. With a sleek Black design and durable High Temperature Plastic housing, this header ensures long-lasting performance even in demanding environments. Featuring 36 contacts in 2 rows, it allows for efficient signal transmission. The Through Hole mount type facilitates easy installation on PCBs. Made of Copper Alloy with Gold plating, the contacts offer excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various industrial settings. UL 94V-0 rated for fire safety, this header complies with RoHS standards for environmental friendliness. With a pitch of 2 mm and straight mount angle, it provides a secure and stable connection. Whether used in telecommunications, automotive, or aerospace applications, the MINITEK UNSHROUDED HEADER VER MINITEK ensures high performance and reliability.