10075024-G01-20ULF

Heilind Number:BRG10075024-G01-20ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075024-G01-20ULF
ECAD Model:
3D Model

Description:

MINITEK UNSHROUDED HEADE-R VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075024-G01-20ULF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:2 mm
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:650 V
Mating Length:4 mm
SKU:BRG10075024-G01-20ULF

Detailed Description

Introducing the MINITEK UNSHROUDED HEADER VERTICAL, 10075024-G01-20ULF. This sleek and sophisticated connector features a black High Temperature Plastic housing, perfect for demanding environments. With 40 gold-plated copper alloy contacts in 2 rows, it ensures reliable and efficient connectivity. Designed for Through Hole mounting with a 2mm pitch, it offers easy installation. Operating between -55°C to 125°C, it guarantees performance in extreme conditions. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for high-speed data transmission, it has a 650V voltage rating and 2A current rating. Whether for industrial or commercial applications, this connector is the perfect solution for your PCB connectivity needs.